Part Details for SSR10H-11140 by KEMET Corporation
Overview of SSR10H-11140 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSR10H-11140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6595
|
Newark | Common Mode Choke, 14Mh, 1.1A, Inductance:14Mh, Dc Current Rating:1.1A, Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-11140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.3250 | Buy Now |
DISTI #
399-19009-ND
|
DigiKey | CMC 14MH 1.1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
300 In Stock |
|
$0.8356 / $1.9300 | Buy Now |
DISTI #
80-SSR10H-11140
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 14mH 1.1A 11.5mm DCR=370mOhms RoHS: Compliant | 133 |
|
$0.8830 / $1.9800 | Buy Now |
DISTI #
71823157
|
RS | AC Line Filter, CMC 14mH 1.1A 0.37? High Impedance TH | KEMET SSR10H-11140 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10H-11140
|
TME | Inductor: wire, THT, 14mH, 1.1A, 370mΩ, -25÷120°C, 250VAC Min Qty: 180 | 0 |
|
$0.8800 | RFQ |
DISTI #
SSR10H-11140
|
Avnet Abacus | Choke, Common Mode, 14 mH, 1.1 A (Alt: SSR10H-11140) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2945286
|
element14 Asia-Pacific | COMMON MODE CHOKE, 14MH, 1.1A RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$0.8904 / $2.0383 | Buy Now |
DISTI #
2945286
|
Farnell | COMMON MODE CHOKE, 14MH, 1.1A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 119 |
|
$0.7565 / $1.7880 | Buy Now |
Part Details for SSR10H-11140
SSR10H-11140 CAD Models
SSR10H-11140 Part Data Attributes
|
SSR10H-11140
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10H-11140
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 13 mm |