Parametric results for: MICRF218-315%20NB%20EV under Other Consumer ICs

Filter Your Search

1 - 10 of 31,130 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CM2006-02QR
onsemi
$0.1697 Yes Obsolete SSOP CONSUMER CIRCUIT 1 2 mA 5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI QSOP-16 QSOP-16 16 492-01 compliant 8542.39.00.01 onsemi
NTE714
NTE Electronics Inc
$0.1930 Contact Manufacturer CONSUMER CIRCUIT 1 11 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC DIP , 16 unknown 8542.39.00.01
TPD7S019-15RSVR
Texas Instruments
$0.1976 Yes Yes Active VQCCN CONSUMER CIRCUIT 1 2 mA 5.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC UQFN-16 compliant 8542.39.00.01 Texas Instruments EAR99
FMS6141CSX
onsemi
$0.2312 Yes Obsolete SOP CONSUMER CIRCUIT 1 12 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 751EB compliant 8542.39.00.01 onsemi
FMS6141S5X
onsemi
$0.2448 Yes End Of Life TSSOP CONSUMER CIRCUIT 1 12 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-70, 5 PIN 419AC compliant 8542.39.00.01 onsemi
MAX9892ELT+T
Maxim Integrated Products
$0.2493 Yes Yes Transferred VSON CONSUMER CIRCUIT BICMOS 1 5.5 V 1.7 V INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 compliant 8542.39.00.01
IP3088CX5,135
NXP Semiconductors
$0.2519 Transferred VFBGA CONSUMER CIRCUIT 1 INDUSTRIAL S-PBGA-B5 85 °C -40 °C 5 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 960 µm 1.28 mm 700 µm NXP SEMICONDUCTORS CSP 0.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM ... more 5 OL-IP3088CX5 unknown
ESD5384NCTBG
onsemi
$0.2570 Yes End Of Life VFBGA CONSUMER CIRCUIT 1 OTHER S-PBGA-B9 e1 1 85 °C -30 °C 260 30 9 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.14 mm 1.14 mm 630 µm ONSEMI WLCSP9, 1.14x1.14 1.14 X 1.14 MM, 0.605 MM HEIGHT, LEAD FREE, WLCSP-9 9 567CX compliant 8542.39.00.01 onsemi
AZV5002DS-7
Diodes Incorporated
$0.2757 Yes Yes Active VQCCN CONSUMER CIRCUIT 1 5.5 V 1.6 V INDUSTRIAL R-XQCC-N10 e4 85 °C -40 °C 260 10 UNSPECIFIED RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.4 mm 1.8 mm 550 µm DIODES INC QFN-10 compliant 8542.39.00.01 EAR99
FMS6363ACSX
onsemi
$0.2939 Yes Obsolete SOP CONSUMER CIRCUIT 3 40 mA 5.25 V 3.14 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 751EB compliant 8542.39.00.01 onsemi