Part Details for IP3088CX5,135 by NXP Semiconductors
Overview of IP3088CX5,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP3088CX5,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IP3088CX5135-ND
|
DigiKey | IP3088CX5 - CONSUMER CIRCUIT Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | IP3088CX5 - Consumer Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for IP3088CX5,135
IP3088CX5,135 CAD Models
IP3088CX5,135 Part Data Attributes:
|
IP3088CX5,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP3088CX5,135
NXP Semiconductors
IP3088CX5; IP3088CX10; IP3088CX15; IP3088CX20 - Integrated 2, 4, 6 and 8-channel passive LC-filter network with ESD protection to IEC61000-4-2 level 4 CSP 5-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 0.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | OL-IP3088CX5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B5 | |
Length | 1.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.96 mm |