Part Details for AZV5002DS-7 by Diodes Incorporated
Overview of AZV5002DS-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AZV5002DS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZV5002DS-7DICT-ND
|
DigiKey | IC DETECTION SWITCH U-QFN1418-10 Min Qty: 3000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1528 / $0.1850 | Buy Now |
DISTI #
AZV5002DS-7
|
Avnet Americas | COMPARATOR U-QFN1418-10 T&R 3K - Tape and Reel (Alt: AZV5002DS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1524 | Buy Now |
DISTI #
621-AZV5002DS-7
|
Mouser Electronics | Switch ICs - Various Comparator RoHS: Compliant | 0 |
|
$0.1690 / $0.5300 | Order Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
Quest Components | 2398 |
|
$0.2444 / $0.6110 | Buy Now | |
DISTI #
AZV5002DS-7
|
Avnet Americas | COMPARATOR U-QFN1418-10 T&R 3K - Tape and Reel (Alt: AZV5002DS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1524 | Buy Now |
Part Details for AZV5002DS-7
AZV5002DS-7 CAD Models
AZV5002DS-7 Part Data Attributes:
|
AZV5002DS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZV5002DS-7
Diodes Incorporated
Consumer Circuit, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm |