-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Filter Driver, Single Channel 4th Order Standard Definition, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8719
|
Newark | 4Th Order Sd Video Filter Driver, Sc-70 Rohs Compliant: Yes |Onsemi FMS6141S5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
30M0789
|
Newark | Ic,tv/Video Circuit,tv/Video Filter,tssop,5Pin,plastic Rohs Compliant: Yes |Onsemi FMS6141S5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_06338276
|
Arrow Electronics | Video Proc 5V 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2052 Container: Cut Strips | Americas - 2043 |
|
$0.1287 / $0.2302 | Buy Now |
DISTI #
54472385
|
Verical | Video Proc 5V 5-Pin SC-70 T/R Min Qty: 46 Package Multiple: 1 Date Code: 2052 | Americas - 2043 |
|
$0.1287 / $0.2285 | Buy Now |
|
Rochester Electronics | Single Video Filter Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 76096 |
|
$0.1301 / $0.1531 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12077 |
|
RFQ | |
DISTI #
1740322
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.5557 | Buy Now |
DISTI #
3368405
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1326 | Buy Now |
DISTI #
3368405RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
3368405RL
|
Farnell | 4TH ORDER SD VIDEO FILTER DRIVER, SC-70 RoHS: Compliant Min Qty: 5 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMS6141S5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6141S5X
onsemi
Video Filter Driver, Single Channel 4th Order Standard Definition, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FMS6141S5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6141S5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6141S5X | Low Cost Single Channel 4th Order Standard Definition Video Filter Driver, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FMS6141S5X vs FMS6141S5X |
FMS6141CSX | Consumer Circuit, PDSO8, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FMS6141S5X vs FMS6141CSX |