-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection, 5-Line, HDMI Control Line, WLCSP9, 1.14x1.14, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6019
|
Newark | 4 Chan Esd Prot/Reel |Onsemi ESD5384NCTBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Consumer Circuit, PBGA9 RoHS: Compliant Status: Active Min Qty: 1 | 482540 |
|
$0.1445 / $0.1700 | Buy Now |
|
Chip1Cloud | TVS DIODE 3VWM 9WLCSP / ESD Suppressor TVS Uni-Dir 3V 9-Pin WLCSP T/R | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5384NCTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5384NCTBG
onsemi
ESD Protection, 5-Line, HDMI Control Line, WLCSP9, 1.14x1.14, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP9, 1.14x1.14 | |
Package Description | 1.14 X 1.14 MM, 0.605 MM HEIGHT, LEAD FREE, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 567CX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.14 mm |