Part Details for NTE714 by NTE Electronics Inc
Overview of NTE714 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP16 | 8 |
|
$0.3171 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP16 | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE714
|
TME | IC: driver, DIP16, 11VDC Min Qty: 5 | 0 |
|
$0.1930 | RFQ |
Part Details for NTE714
NTE714 CAD Models
NTE714 Part Data Attributes:
|
NTE714
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE714
NTE Electronics Inc
Consumer Circuit, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |