Part Details for MAX9892ELT+T by Maxim Integrated Products
Overview of MAX9892ELT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9892ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6607
|
Newark | Audio Amp, Dual, Udfn-6, Audio Control Type:Click/Pop Suppressor, Supply Voltage Range:1.7V To 3.6V, Control Interface:-, Audio Ic Case Style:Μdfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9892ELT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.1710 | Buy Now |
DISTI #
175-MAX9892ELT+TCT-ND
|
DigiKey | IC NOISE REDUCTION 6UDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1404 In Stock |
|
$0.5559 / $1.4300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Chip1Cloud | IC ELIMINATOR CLICK/POP 6UDFN | 2250 |
|
RFQ |
Part Details for MAX9892ELT+T
MAX9892ELT+T CAD Models
MAX9892ELT+T Part Data Attributes:
|
MAX9892ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9892ELT+T
Maxim Integrated Products
Consumer Circuit, BICMOS, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX9892ELT+T
This table gives cross-reference parts and alternative options found for MAX9892ELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9892ELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9892ELT+ | Shunt Mode Audio Click-and-Pop Eliminator, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9892ELT+T vs MAX9892ELT+ |
MAX9892ELT+ | Consumer Circuit, BICMOS, DFN-6 | Maxim Integrated Products | MAX9892ELT+T vs MAX9892ELT+ |