-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-channel Integrated ESD solution for -VGA Port with Integrated level shifter and Matching Impedance 16-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPD7S019-15RSVRCT-ND
|
DigiKey | TVS DEVICE MIXED 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2587 In Stock |
|
$0.1488 / $0.5700 | Buy Now |
DISTI #
595-TPD7S019-15RSVR
|
Mouser Electronics | Interface - Specialized 7-Ch INTEGRATED ESD SOLUTION RoHS: Compliant | 1879 |
|
$0.1480 / $0.5600 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Rochester Electronics | TPD7S019 7-Channel Integrated ESD Solution for VGA Port With Integrated Level Shifter and Matching Impedance RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$0.1438 / $0.1692 | Buy Now |
|
Ameya Holding Limited | IC ESD SOLUTION 7CH 16UQFN | 151760 |
|
RFQ | |
|
Chip1Cloud | 7-CHANNEL INTEGRATED ESD SOLUTION FOR VGA PORT WITH INTEGRATED LEVEL SHIFTER AND MATCHING IMPEDANCE | IC ESD SOLUTION 7CH 16UQFN | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ESD SOLUTION 7CH 16UQFN | 690 |
|
$0.1666 / $0.1706 | Buy Now |
|
LCSC | UQFN-16(1.8x2.6) USB Converters ROHS | 690 |
|
$0.1700 / $0.2889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD7S019-15RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD7S019-15RSVR
Texas Instruments
7-channel Integrated ESD solution for -VGA Port with Integrated level shifter and Matching Impedance 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |