Part Details for NR8850-1 by TAIYO YUDEN
Overview of NR8850-1 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NR8850-1
NR8850-1 CAD Models
NR8850-1 Part Data Attributes:
|
NR8850-1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR8850-1
TAIYO YUDEN
Dolby Noise Reduction IC, B Type, SIP-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-XSIP-T13 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE |