Part Details for LM1112BN by Texas Instruments
Overview of LM1112BN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1112BN
LM1112BN CAD Models
LM1112BN Part Data Attributes:
|
LM1112BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1112BN
Texas Instruments
B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 580 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.34 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1112BN
This table gives cross-reference parts and alternative options found for LM1112BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1112BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2063AM-(T1) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | LM1112BN vs NJM2063AM-(T1) |
NTE2003 | Dolby Noise Reduction IC, B Type, PDIP16, DIP-16 | NTE Electronics Inc | LM1112BN vs NTE2003 |
LM1121BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16, Noise Suppression IC | National Semiconductor Corporation | LM1112BN vs LM1121BN |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | LM1112BN vs HA12134AF |
CXA1552M | Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | LM1112BN vs CXA1552M |
HA12135A | DOLBY NOISE REDUCTION IC, PDIP16, DP-16 | Renesas Electronics Corporation | LM1112BN vs HA12135A |
NE645N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | LM1112BN vs NE645N |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | LM1112BN vs S1A2271B01-S0B0 |
HA12135AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | LM1112BN vs HA12135AF |
KA22712BD | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | LM1112BN vs KA22712BD |