Part Details for W83194BG-655 by Winbond Electronics Corp
Overview of W83194BG-655 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for W83194BG-655
W83194BG-655 CAD Models
W83194BG-655 Part Data Attributes:
|
W83194BG-655
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83194BG-655
Winbond Electronics Corp
Processor Specific Clock Generator, 274.65MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.88 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 274.65 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W83194BG-655
This table gives cross-reference parts and alternative options found for W83194BG-655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83194BG-655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28504BZI | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | W83194BG-655 vs SL28504BZI |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | W83194BG-655 vs 9LPRS464AGLF |
951462AGLFT | TSSOP-64, Reel | Integrated Device Technology Inc | W83194BG-655 vs 951462AGLFT |
9LPRS464YGLFT | Processor Specific Clock Generator, 240MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153N, TSSOP-56 | Integrated Device Technology Inc | W83194BG-655 vs 9LPRS464YGLFT |
954309YKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, LEAD FREE, PLASTIC, MLF-64 | Integrated Device Technology Inc | W83194BG-655 vs 954309YKLFT |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | W83194BG-655 vs CY2273PVC-2 |
954309BKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | W83194BG-655 vs 954309BKLFT |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | W83194BG-655 vs W83L197R-16 |
W83194BR-930 | Processor Specific Clock Generator, 400.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BG-655 vs W83194BR-930 |
954201YFLNT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-118, SSOP-56 | Integrated Device Technology Inc | W83194BG-655 vs 954201YFLNT |