Datasheets
W83L197R-16 by: Winbond Electronics Corp

Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28

Part Details for W83L197R-16 by Winbond Electronics Corp

Overview of W83L197R-16 by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Entertainment and Gaming

Part Details for W83L197R-16

W83L197R-16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W83L197R-16 Part Data Attributes

W83L197R-16 Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W83L197R-16 Winbond Electronics Corp Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code SOIC
Package Description 0.209 INCH, SOP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES 2.5V SUPPLY
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 112 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 14.318 MHz
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Alternate Parts for W83L197R-16

This table gives cross-reference parts and alternative options found for W83L197R-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83L197R-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY2273PVC-2 Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 Cypress Semiconductor W83L197R-16 vs CY2273PVC-2
FMS7209MEA Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 Fairchild Semiconductor Corporation W83L197R-16 vs FMS7209MEA
SLG505YC264BTTR Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 Silego Technology Inc W83L197R-16 vs SLG505YC264BTTR
W230 Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor W83L197R-16 vs W230
9LRS3125BKILFT Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 Integrated Device Technology Inc W83L197R-16 vs 9LRS3125BKILFT
952906BFLF SSOP-48, Tube Integrated Device Technology Inc W83L197R-16 vs 952906BFLF
W83193R-02 Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 Winbond Electronics Corp W83L197R-16 vs W83193R-02
SL28504BZCT Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 Silicon Laboratories Inc W83L197R-16 vs SL28504BZCT
9LRS3169BKILF Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 Integrated Device Technology Inc W83L197R-16 vs 9LRS3169BKILF
951462AGLFT TSSOP-64, Reel Integrated Device Technology Inc W83L197R-16 vs 951462AGLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W83L197R-16 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W83L197R-16 by Winbond Electronics Corp

  • Please alert me when W83L197R-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W83L197R-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W83L197R-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W83L197R-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W83L197R-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W83L197R-16 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: