Part Details for 954201YFLNT by Integrated Device Technology Inc
Overview of 954201YFLNT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 954201YFLNT
954201YFLNT CAD Models
954201YFLNT Part Data Attributes
|
954201YFLNT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
954201YFLNT
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-118, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.43 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 954201YFLNT
This table gives cross-reference parts and alternative options found for 954201YFLNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 954201YFLNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 954201YFLNT vs CY2273PVC-2 |
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | 954201YFLNT vs FMS7209MEA |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | 954201YFLNT vs SLG505YC264BTTR |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | 954201YFLNT vs W230 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | 954201YFLNT vs 9LRS3125BKILFT |
952906BFLF | SSOP-48, Tube | Integrated Device Technology Inc | 954201YFLNT vs 952906BFLF |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 954201YFLNT vs W83193R-02 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 954201YFLNT vs W83L197R-16 |
SL28504BZCT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 954201YFLNT vs SL28504BZCT |
9LRS3169BKILF | Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 | Integrated Device Technology Inc | 954201YFLNT vs 9LRS3169BKILF |