Part Details for 951462AGLFT by Integrated Device Technology Inc
Overview of 951462AGLFT by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 951462AGLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 11354 |
|
RFQ | |
|
Chip1Cloud | IC SYSTEM CLOCK CHIP K8 64-TSSOP | 24000 |
|
RFQ |
Part Details for 951462AGLFT
951462AGLFT CAD Models
951462AGLFT Part Data Attributes
|
951462AGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
951462AGLFT
Integrated Device Technology Inc
TSSOP-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 240 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 951462AGLFT
This table gives cross-reference parts and alternative options found for 951462AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951462AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 951462AGLFT vs CY2273PVC-2 |
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | 951462AGLFT vs FMS7209MEA |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | 951462AGLFT vs SLG505YC264BTTR |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | 951462AGLFT vs W230 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | 951462AGLFT vs 9LRS3125BKILFT |
952906BFLF | SSOP-48, Tube | Integrated Device Technology Inc | 951462AGLFT vs 952906BFLF |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 951462AGLFT vs W83193R-02 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 951462AGLFT vs W83L197R-16 |
SL28504BZCT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 951462AGLFT vs SL28504BZCT |
9LRS3169BKILF | Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 | Integrated Device Technology Inc | 951462AGLFT vs 9LRS3169BKILF |