Filter Your Search
1 - 2 of 2 results
|
W83194BG-655
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 14.318 MHz | 274.65 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.88 mm | WINBOND ELECTRONICS CORP | SSOP | LEAD FREE, SSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
W83194BG-655
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 14.318 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NUVOTON TECHNOLOGY CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 |