Part Details for 9LPRS464AGLF by Integrated Device Technology Inc
Overview of 9LPRS464AGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for 9LPRS464AGLF
9LPRS464AGLF CAD Models
9LPRS464AGLF Part Data Attributes
|
9LPRS464AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LPRS464AGLF
Integrated Device Technology Inc
TSSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 240 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9LPRS464AGLF
This table gives cross-reference parts and alternative options found for 9LPRS464AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LPRS464AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 9LPRS464AGLF vs CY2273PVC-2 |
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | 9LPRS464AGLF vs FMS7209MEA |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | 9LPRS464AGLF vs SLG505YC264BTTR |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | 9LPRS464AGLF vs W230 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | 9LPRS464AGLF vs 9LRS3125BKILFT |
952906BFLF | SSOP-48, Tube | Integrated Device Technology Inc | 9LPRS464AGLF vs 952906BFLF |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 9LPRS464AGLF vs W83193R-02 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 9LPRS464AGLF vs W83L197R-16 |
SL28504BZCT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 9LPRS464AGLF vs SL28504BZCT |
9LRS3169BKILF | Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 | Integrated Device Technology Inc | 9LPRS464AGLF vs 9LRS3169BKILF |