Part Details for SL28504BZI by Silicon Laboratories Inc
Overview of SL28504BZI by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SL28504BZI
SL28504BZI CAD Models
SL28504BZI Part Data Attributes
|
SL28504BZI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28504BZI
Silicon Laboratories Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153EF, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28504BZI
This table gives cross-reference parts and alternative options found for SL28504BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28504BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | SL28504BZI vs CY2273PVC-2 |
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | SL28504BZI vs FMS7209MEA |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | SL28504BZI vs SLG505YC264BTTR |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | SL28504BZI vs W230 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | SL28504BZI vs 9LRS3125BKILFT |
952906BFLF | SSOP-48, Tube | Integrated Device Technology Inc | SL28504BZI vs 952906BFLF |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SL28504BZI vs W83193R-02 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | SL28504BZI vs W83L197R-16 |
SL28504BZCT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | SL28504BZI vs SL28504BZCT |
9LRS3169BKILF | Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 | Integrated Device Technology Inc | SL28504BZI vs 9LRS3169BKILF |