Part Details for 9LPRS464YGLFT by Integrated Device Technology Inc
Overview of 9LPRS464YGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9LPRS464YGLFT
9LPRS464YGLFT CAD Models
9LPRS464YGLFT Part Data Attributes
|
9LPRS464YGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LPRS464YGLFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 240MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153N, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 240 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9LPRS464YGLFT
This table gives cross-reference parts and alternative options found for 9LPRS464YGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LPRS464YGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 9LPRS464YGLFT vs CY2273PVC-2 |
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | 9LPRS464YGLFT vs FMS7209MEA |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | 9LPRS464YGLFT vs SLG505YC264BTTR |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | 9LPRS464YGLFT vs W230 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | 9LPRS464YGLFT vs 9LRS3125BKILFT |
952906BFLF | SSOP-48, Tube | Integrated Device Technology Inc | 9LPRS464YGLFT vs 952906BFLF |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 9LPRS464YGLFT vs W83193R-02 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 9LPRS464YGLFT vs W83L197R-16 |
SL28504BZCT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 9LPRS464YGLFT vs SL28504BZCT |
9LRS3169BKILF | Processor Specific Clock Generator, 14.318MHz, CMOS, ROHS COMPLIANT, MLF-64 | Integrated Device Technology Inc | 9LPRS464YGLFT vs 9LRS3169BKILF |