Part Details for TLHG4600 by Vishay Semiconductors
Overview of TLHG4600 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for TLHG4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHG4600-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2158 In Stock |
|
$0.1612 / $0.6000 | Buy Now |
Part Details for TLHG4600
TLHG4600 CAD Models
TLHG4600 Part Data Attributes:
|
TLHG4600
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG4600
Vishay Semiconductors
Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for TLHG4600
This table gives cross-reference parts and alternative options found for TLHG4600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG4600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-L640 | Single Color LED, Red | Hewlett Packard Co | TLHG4600 vs HSMH-L640 |
HLMP-3950A | Single Color LED, High Efficiency Green, Tinted Pale Green, T-1 3/4, 5mm, | QT Optoelectronics | TLHG4600 vs HLMP-3950A |
RL-50 | SINGLE COLOR LED, RED, 2 mm | Siemens | TLHG4600 vs RL-50 |
HLMP-C515 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHG4600 vs HLMP-C515 |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHG4600 vs HLMP-3507-D00B2 |
TLHG5101 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | TLHG4600 vs TLHG5101 |
HLMP-3962-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | TLHG4600 vs HLMP-3962-OPTION-100 |
HLMP-3507-D00B2 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHG4600 vs HLMP-3507-D00B2 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Agilent Technologies Inc | TLHG4600 vs QLMP-J5XX |
QLMP-N4XX | T-1 SINGLE COLOR LED, 3mm | Avago Technologies | TLHG4600 vs QLMP-N4XX |