Part Details for HLMP-3962-OPTION-100 by Agilent Technologies Inc
Overview of HLMP-3962-OPTION-100 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-3962-OPTION-100
HLMP-3962-OPTION-100 CAD Models
HLMP-3962-OPTION-100 Part Data Attributes
|
HLMP-3962-OPTION-100
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-3962-OPTION-100
Agilent Technologies Inc
Single Color LED, High Performance Green, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-3962-OPTION-100
This table gives cross-reference parts and alternative options found for HLMP-3962-OPTION-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3962-OPTION-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG4205 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-3962-OPTION-100 vs TLHG4205 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3962-OPTION-100 vs HLMP-3950-OPTION-S02 |
QLMP-J2XX | Single Color LED, T-1, 3mm | Broadcom Limited | HLMP-3962-OPTION-100 vs QLMP-J2XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | HLMP-3962-OPTION-100 vs TLHG5100 |
TLLG4401 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, | Vishay Semiconductors | HLMP-3962-OPTION-100 vs TLLG4401 |
TLHG4900 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-3962-OPTION-100 vs TLHG4900 |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3962-OPTION-100 vs HLMP-3502010 |
QLMP-KHXX | Single Color LED, T-1, 3mm | Hewlett Packard Co | HLMP-3962-OPTION-100 vs QLMP-KHXX |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3962-OPTION-100 vs HLMP-3507-D00B2 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Agilent Technologies Inc | HLMP-3962-OPTION-100 vs QLMP-J5XX |