Part Details for QLMP-N4XX by Avago Technologies
Overview of QLMP-N4XX by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for QLMP-N4XX
QLMP-N4XX CAD Models
QLMP-N4XX Part Data Attributes
|
QLMP-N4XX
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
QLMP-N4XX
Avago Technologies
T-1 SINGLE COLOR LED, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for QLMP-N4XX
This table gives cross-reference parts and alternative options found for QLMP-N4XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-N4XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLMP-N4XX | Single Color LED, T-1, 3mm | Broadcom Limited | QLMP-N4XX vs QLMP-N4XX |