Part Details for HLMP-3950A by QT Optoelectronics
Overview of HLMP-3950A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for HLMP-3950A
HLMP-3950A CAD Models
HLMP-3950A Part Data Attributes
|
HLMP-3950A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-3950A
QT Optoelectronics
Single Color LED, High Efficiency Green, Tinted Pale Green, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED PALE GREEN | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3950A
This table gives cross-reference parts and alternative options found for HLMP-3950A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3950A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG4205 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-3950A vs TLHG4205 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3950A vs HLMP-3950-OPTION-S02 |
QLMP-J2XX | Single Color LED, T-1, 3mm | Broadcom Limited | HLMP-3950A vs QLMP-J2XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | HLMP-3950A vs TLHG5100 |
TLLG4401 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, | Vishay Semiconductors | HLMP-3950A vs TLLG4401 |
TLHG4900 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-3950A vs TLHG4900 |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3950A vs HLMP-3502010 |
QLMP-KHXX | Single Color LED, T-1, 3mm | Hewlett Packard Co | HLMP-3950A vs QLMP-KHXX |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3950A vs HLMP-3507-D00B2 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Agilent Technologies Inc | HLMP-3950A vs QLMP-J5XX |