TLHG4600
vs
RL-50
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
SIEMENS A G
|
Package Description |
PLASTIC, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Color |
GREEN
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.04 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
2 mm
|
T-code |
T-1
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
IC COMPATIBLE, HIGH RELIABILITY
|
Lens Type |
|
WATER CLEAR DIFFUSED
|
Luminous Intensity-Nom |
|
1 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
2.54 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
660 nm
|
Surface Mount |
|
NO
|
Viewing Angle |
|
90 deg
|
|
|
|
Compare TLHG4600 with alternatives
Compare RL-50 with alternatives