Part Details for QLMP-J5XX by Agilent Technologies Inc
Overview of QLMP-J5XX by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for QLMP-J5XX
QLMP-J5XX CAD Models
QLMP-J5XX Part Data Attributes
|
QLMP-J5XX
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QLMP-J5XX
Agilent Technologies Inc
Single Color LED, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for QLMP-J5XX
This table gives cross-reference parts and alternative options found for QLMP-J5XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-J5XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG4205 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | QLMP-J5XX vs TLHG4205 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | QLMP-J5XX vs HLMP-3950-OPTION-S02 |
QLMP-J2XX | Single Color LED, T-1, 3mm | Broadcom Limited | QLMP-J5XX vs QLMP-J2XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | QLMP-J5XX vs TLHG5100 |
TLLG4401 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, | Vishay Semiconductors | QLMP-J5XX vs TLLG4401 |
TLHG4900 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | QLMP-J5XX vs TLHG4900 |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | QLMP-J5XX vs HLMP-3502010 |
QLMP-KHXX | Single Color LED, T-1, 3mm | Hewlett Packard Co | QLMP-J5XX vs QLMP-KHXX |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | QLMP-J5XX vs HLMP-3507-D00B2 |
TLHG4600 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | QLMP-J5XX vs TLHG4600 |