Part Details for TLHG5101 by Vishay Semiconductors
Overview of TLHG5101 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for TLHG5101
TLHG5101 CAD Models
TLHG5101 Part Data Attributes
|
TLHG5101
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG5101
Vishay Semiconductors
Single Color LED, Green, T-1 3/4, 5mm, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TLHG5101
This table gives cross-reference parts and alternative options found for TLHG5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG4205 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHG5101 vs TLHG4205 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | TLHG5101 vs HLMP-3950-OPTION-S02 |
QLMP-J2XX | Single Color LED, T-1, 3mm | Broadcom Limited | TLHG5101 vs QLMP-J2XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | TLHG5101 vs TLHG5100 |
TLLG4401 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, | Vishay Semiconductors | TLHG5101 vs TLLG4401 |
TLHG4900 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHG5101 vs TLHG4900 |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | TLHG5101 vs HLMP-3502010 |
QLMP-KHXX | Single Color LED, T-1, 3mm | Hewlett Packard Co | TLHG5101 vs QLMP-KHXX |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHG5101 vs HLMP-3507-D00B2 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Agilent Technologies Inc | TLHG5101 vs QLMP-J5XX |