-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0062
|
Newark | Led, Green, T-1 3/4 (5Mm), 4.2Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:4.2Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-3507-D00B2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40089 |
|
$0.4520 | Buy Now |
DISTI #
516-1766-ND
|
DigiKey | LED CBI 5MM GREEN RA HOUSING Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11175 In Stock |
|
$0.4968 / $1.5500 | Buy Now |
DISTI #
HLMP-3507-D00B2
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3507-D00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9657 |
|
$0.4502 / $0.5296 | Buy Now |
DISTI #
630-HLMP-3507-D00B2
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 565nm 4.2mcd RoHS: Compliant | 7268 |
|
$0.4960 / $1.5400 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 1292 |
|
$1.1115 / $2.9640 | Buy Now |
DISTI #
HLMP-3507-D00B2
|
TME | LED, green, 5mm, 10mA, Lens: diffused,green, 60°, 2.1÷2.7V, 4.7mcd Min Qty: 1 | 588 |
|
$0.8800 / $1.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 327 |
|
$0.7628 / $0.7782 | Buy Now |
|
Chip1Cloud | LED 5MM GAP GRN RA HOUSING TH | 3000 |
|
RFQ | |
DISTI #
HLMP-3507-D00B2
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: HLMP-3507-D00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.6903 / $0.7418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3507-D00B2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3507-D00B2
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 6.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-3507-D00B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3507-D00B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507-D00B2 vs HLMP-3502010 |