Part Details for TLE6250C by Infineon Technologies AG
Overview of TLE6250C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLE6250C
TLE6250C CAD Models
TLE6250C Part Data Attributes:
|
TLE6250C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250C
Infineon Technologies AG
Interface Circuit, BCDMOS, GREEN, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TLE6250C
This table gives cross-reference parts and alternative options found for TLE6250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250/N4,112 | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | TLE6250C vs PCA82C250/N4,112 |
PCA82C250/N4 | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | TLE6250C vs PCA82C250/N4 |
MCP2551-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | TLE6250C vs MCP2551-E/P |
MCP2551-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE,PLASTIC, DIP-8 | Microchip Technology Inc | TLE6250C vs MCP2551-I/P |
PCA82C250N | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | TLE6250C vs PCA82C250N |
PCA82C250U | IC DATACOM, INTERFACE CIRCUIT, UUC8, 380 MM, DIE-8, Network Interface | NXP Semiconductors | TLE6250C vs PCA82C250U |
UJA1167ATK | Interface Circuit | NXP Semiconductors | TLE6250C vs UJA1167ATK |
UJA1167TK | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | TLE6250C vs UJA1167TK |
TJA1051TK/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGTH, PLASTIC, MO-229, SOT782-1, VSON-8 | NXP Semiconductors | TLE6250C vs TJA1051TK/3 |
935152920112 | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | TLE6250C vs 935152920112 |