Part Details for PCA82C250N by NXP Semiconductors
Overview of PCA82C250N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA82C250N
PCA82C250N CAD Models
PCA82C250N Part Data Attributes:
|
PCA82C250N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250N
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for PCA82C250N
This table gives cross-reference parts and alternative options found for PCA82C250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250U | IC DATACOM, INTERFACE CIRCUIT, UUC8, 380 MM, DIE-8, Network Interface | NXP Semiconductors | PCA82C250N vs PCA82C250U |
UJA1167TK,118 | UJA1167 - Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog SON 14-Pin | NXP Semiconductors | PCA82C250N vs UJA1167TK,118 |
PCA82C250U/N4 | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | PCA82C250N vs PCA82C250U/N4 |
PCA82C251U | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | PCA82C250N vs PCA82C251U |
MCP2551-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE,PLASTIC, DIP-8 | Microchip Technology Inc | PCA82C250N vs MCP2551-I/P |
UJA1167TK | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | PCA82C250N vs UJA1167TK |
MCP2551-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PCA82C250N vs MCP2551-E/P |
UJA1167ATK | Interface Circuit | NXP Semiconductors | PCA82C250N vs UJA1167ATK |