-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGTH, PLASTIC, MO-229, SOT782-1, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Win Source Electronics | High-speed CAN transceiver | 64000 |
|
$0.6740 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1051TK/3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051TK/3
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGTH, PLASTIC, MO-229, SOT782-1, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1051TK/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1051TK/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250U | IC DATACOM, INTERFACE CIRCUIT, UUC8, 380 MM, DIE-8, Network Interface | NXP Semiconductors | TJA1051TK/3 vs PCA82C250U |
UJA1167TK,118 | UJA1167 - Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog SON 14-Pin | NXP Semiconductors | TJA1051TK/3 vs UJA1167TK,118 |
PCA82C250U/N4 | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | TJA1051TK/3 vs PCA82C250U/N4 |
PCA82C251U | IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface | NXP Semiconductors | TJA1051TK/3 vs PCA82C251U |
MCP2551-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE,PLASTIC, DIP-8 | Microchip Technology Inc | TJA1051TK/3 vs MCP2551-I/P |
UJA1167TK | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | TJA1051TK/3 vs UJA1167TK |
PCA82C250N | IC DATACOM, INTERFACE CIRCUIT, PDIP8, PLASTIC, DIP-8, Network Interface | NXP Semiconductors | TJA1051TK/3 vs PCA82C250N |
MCP2551-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | TJA1051TK/3 vs MCP2551-E/P |
UJA1167ATK | Interface Circuit | NXP Semiconductors | TJA1051TK/3 vs UJA1167ATK |