Part Details for TC55V1001AFI-10 by Toshiba America Electronic Components
Overview of TC55V1001AFI-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V1001AFI-10
TC55V1001AFI-10 CAD Models
TC55V1001AFI-10 Part Data Attributes:
|
TC55V1001AFI-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V1001AFI-10
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.7 mm |
Alternate Parts for TC55V1001AFI-10
This table gives cross-reference parts and alternative options found for TC55V1001AFI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V1001AFI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | TC55V1001AFI-10 vs AS7C1024B-20STI |
HM62Y8128DLTSI-12UL | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | TC55V1001AFI-10 vs HM62Y8128DLTSI-12UL |
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | TC55V1001AFI-10 vs TC55V2001TR-10L |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | TC55V1001AFI-10 vs EDI88128CS25TI |
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC55V1001AFI-10 vs TC518128AFWL-80 |
EDI88130CS45CC | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | TC55V1001AFI-10 vs EDI88130CS45CC |
MSM8128KXMB-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | TC55V1001AFI-10 vs MSM8128KXMB-45 |
UL62H1708AS1A55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | TC55V1001AFI-10 vs UL62H1708AS1A55G1 |
8959812BXA | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | TC55V1001AFI-10 vs 8959812BXA |
EDI88130CS55L32B | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | TC55V1001AFI-10 vs EDI88130CS55L32B |