Part Details for 8959812BXA by Micross Components
Overview of 8959812BXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8959812BXA
8959812BXA CAD Models
8959812BXA Part Data Attributes
|
8959812BXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
8959812BXA
Micross Components
Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 8959812BXA
This table gives cross-reference parts and alternative options found for 8959812BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8959812BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U621708TK07G1 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | 8959812BXA vs U621708TK07G1 |
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | 8959812BXA vs TC55V2001TR-10L |
HM62Y8128DLTSI-12UL | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | 8959812BXA vs HM62Y8128DLTSI-12UL |
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | 8959812BXA vs AS7C1024B-20STI |
HM62Y8128DLTI-12UL | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Hitachi Ltd | 8959812BXA vs HM62Y8128DLTI-12UL |
MSM8128KXMB-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | 8959812BXA vs MSM8128KXMB-45 |
UL62H1708AS1A55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | 8959812BXA vs UL62H1708AS1A55G1 |
8959808BUC | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 8959812BXA vs 8959808BUC |
EDI88130CS25NB | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | 8959812BXA vs EDI88130CS25NB |
8959836BZC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | 8959812BXA vs 8959836BZC |