Part Details for HM62Y8128DLTSI-12UL by Renesas Electronics Corporation
Overview of HM62Y8128DLTSI-12UL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM62Y8128DLTSI-12UL
HM62Y8128DLTSI-12UL CAD Models
HM62Y8128DLTSI-12UL Part Data Attributes:
|
HM62Y8128DLTSI-12UL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62Y8128DLTSI-12UL
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM62Y8128DLTSI-12UL
This table gives cross-reference parts and alternative options found for HM62Y8128DLTSI-12UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62Y8128DLTSI-12UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | HM62Y8128DLTSI-12UL vs TC518128AFWL-80 |
EDI88130CS45CC | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | HM62Y8128DLTSI-12UL vs EDI88130CS45CC |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | HM62Y8128DLTSI-12UL vs EDI88128CS25TI |
8959836BXC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | HM62Y8128DLTSI-12UL vs 8959836BXC |
UL62H1708AS1A55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | HM62Y8128DLTSI-12UL vs UL62H1708AS1A55G1 |
MSM8128KXMB-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | HM62Y8128DLTSI-12UL vs MSM8128KXMB-45 |
930104703 | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Atmel Corporation | HM62Y8128DLTSI-12UL vs 930104703 |
MT5C1009SOJ-70/883C | 128KX8 STANDARD SRAM, 70ns, CDSO32, CERAMIC, SOJ-32 | Micross Components | HM62Y8128DLTSI-12UL vs MT5C1009SOJ-70/883C |
UPD442000AGU-BC10X-9KH-A | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 | NEC Electronics Group | HM62Y8128DLTSI-12UL vs UPD442000AGU-BC10X-9KH-A |
PDM31034SA12TSOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | HM62Y8128DLTSI-12UL vs PDM31034SA12TSOTR |