Parametric results for: TC55V1001AFI-10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc55v1001afi10
Select parts from the table below to compare.
Compare
Compare
TC55V1001AFI-10
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 100 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 32 unknown
TC55V1001AFI-10L
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 100 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41