Part Details for TC55V2001TR-10L by Toshiba America Electronic Components
Overview of TC55V2001TR-10L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V2001TR-10L
TC55V2001TR-10L CAD Models
TC55V2001TR-10L Part Data Attributes:
|
TC55V2001TR-10L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V2001TR-10L
Toshiba America Electronic Components
IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for TC55V2001TR-10L
This table gives cross-reference parts and alternative options found for TC55V2001TR-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V2001TR-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55V2001TRI-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-32, Static RAM | Toshiba America Electronic Components | TC55V2001TR-10L vs TC55V2001TRI-10L |
TC55V2001TRI-10 | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-32, Static RAM | Toshiba America Electronic Components | TC55V2001TR-10L vs TC55V2001TRI-10 |
TC55V2001TR-10 | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-32, Static RAM | Toshiba America Electronic Components | TC55V2001TR-10L vs TC55V2001TR-10 |