Memory
EDI88130CS45CC
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32

Overview of EDI88130CS45CC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130CS45CC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130CS45CC by Microsemi Corporation

EDI88130CS45CC
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. EDI88130CS45CC
    Microsemi Corporation
    Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for EDI88130CS45CC

This table gives cross-reference parts and alternative options found for EDI88130CS45CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS45CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88130LPS45CM Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130LPS45CM
5962-8959835MXA Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs 5962-8959835MXA
EDI88130LPS45CI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130LPS45CI
EDI88130CS45CM Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130CS45CM
EDI88130CS45CI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130CS45CI
EDI88130LPS45CC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130LPS45CC
EDI88130LPS45CB Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130LPS45CB
MT5C1008CW-45L/XT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS45CC vs MT5C1008CW-45L/XT
5962-8959835MXX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs 5962-8959835MXX
EDI88130CS45CB Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88130CS45CB
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation EDI88130CS45CC vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation EDI88130CS45CC vs HM62Y8128DLTSI-12UL
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components EDI88130CS45CC vs TC55V2001TR-10L
EDI88128CS25TI Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation EDI88130CS45CC vs EDI88128CS25TI
AS7C1025-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32 Alliance Semiconductor Corporation EDI88130CS45CC vs AS7C1025-12TI
TC518128AFWL-80 IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components EDI88130CS45CC vs TC518128AFWL-80
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company EDI88130CS45CC vs DPS128M8AG-70I
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI EDI88130CS45CC vs U62H1708TA55G1
AS7C31024B-20STC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation EDI88130CS45CC vs AS7C31024B-20STC
PDM41024LA15TSOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc EDI88130CS45CC vs PDM41024LA15TSOI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130CS45CC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130CS45CC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI88130CS45CC would you like to use for your alert(s)?
  • Please alert me when EDI88130CS45CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130CS45CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130CS45CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130CS45CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130CS45CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130CS45CC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: