-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 45 V, 15 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8802
|
Newark | Rectifier |Stmicroelectronics STPS1545DY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
497-13539-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO220AC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
308 In Stock |
|
$1.1677 / $1.7700 | Buy Now |
DISTI #
STPS1545DY
|
Avnet Americas | Diode Schottky 45V 15A 2-Pin TO-220 AC Tube - Rail/Tube (Alt: STPS1545DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | STPS15 Series Single Chip 15 A 0.5 V Flange Mount Schottky Rectifier TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9450 / $1.1200 | Buy Now |
|
Future Electronics | STPS15 Series Single Chip 15 A 0.5 V Flange Mount Schottky Rectifier TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9450 / $1.1200 | Buy Now |
DISTI #
STPS1545DY
|
Avnet Americas | Diode Schottky 45V 15A 2-Pin TO-220 AC Tube - Rail/Tube (Alt: STPS1545DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STPS1545DY
|
TME | Diode: Schottky rectifying, THT, 45V, 15A, TO220AC, tube, Ir: 40mA Min Qty: 1 | 0 |
|
$0.5670 / $0.8340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1545DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545DY
STMicroelectronics
Automotive 45 V, 15 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1545DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPS1545DY vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STPS1545DY vs MBR1535-BP-HF |
MUR820R | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | STPS1545DY vs MUR820R |
STPSC4H065D | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPS1545DY vs STPSC4H065D |
SDURF2053 | Rectifier Diode, 1 Phase, 1 Element, 530V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1545DY vs SDURF2053 |
FFSPF2065A | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L, 1000-TUBE | onsemi | STPS1545DY vs FFSPF2065A |
MUR815R | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | STPS1545DY vs MUR815R |
SCS110KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | STPS1545DY vs SCS110KG |
SC3S06508A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | STPS1545DY vs SC3S06508A |
YA981S6R | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN | Fuji Electric Co Ltd | STPS1545DY vs YA981S6R |