Datasheets
FFSPF2065A by: onsemi

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L, 1000-TUBE

Part Details for FFSPF2065A by onsemi

Overview of FFSPF2065A by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for FFSPF2065A

Part # Distributor Description Stock Price Buy
DISTI # 62AC6891
Newark Sic Schottky Diode, 650V, 20A, To-220Fp, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:20A, Total Capacitive Charge Qc:64Nc, Diode Case Style:To-220Fp, No. Of Rohs Compliant: Yes |Onsemi FFSPF2065A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 1990-FFSPF2065A-ND
DigiKey DIODE SIC 650V 20A TO220F-2FS Min Qty: 1 Lead time: 45 Weeks Container: Tube, Tube 1425
In Stock
  • 1 $6.1100
  • 1 $11.5400
  • 10 $9.8870
  • 50 $4.8764
  • 100 $4.3631
  • 100 $8.2394
  • 500 $3.8498
  • 500 $7.2700
$3.8498 / $11.5400 Buy Now
Rochester Electronics SiC Diode - 650 V, 20 A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2647
  • 1 $3.7100
  • 25 $3.6300
  • 100 $3.4800
  • 500 $3.3400
  • 1,000 $3.1500
$3.1500 / $3.7100 Buy Now

Part Details for FFSPF2065A

FFSPF2065A CAD Models

FFSPF2065A Part Data Attributes

FFSPF2065A onsemi
Buy Now Datasheet
Compare Parts:
FFSPF2065A onsemi Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L, 1000-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description TO-220F-2FS, 3/2 PIN
Manufacturer Package Code 221AS
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY, PD-CASE
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON CARBIDE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 1000 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 49 W
Rep Pk Reverse Voltage-Max 650 V
Reverse Current-Max 200 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for FFSPF2065A

This table gives cross-reference parts and alternative options found for FFSPF2065A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSPF2065A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STPSC6H065DI 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode STMicroelectronics FFSPF2065A vs STPSC6H065DI
MBR1535-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, Micro Commercial Components FFSPF2065A vs MBR1535-BP-HF
FSF05HU60 Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN KYOCERA Corporation FFSPF2065A vs FSF05HU60
RJU3051TDPP-EJ#T2 Fast Recovery Diodes, TO-220FP-2L, /Tube Renesas Electronics Corporation FFSPF2065A vs RJU3051TDPP-EJ#T2
STPS1545DY Automotive 45 V, 15 A Power Schottky Rectifier STMicroelectronics FFSPF2065A vs STPS1545DY
MUR1515R Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, Motorola Semiconductor Products FFSPF2065A vs MUR1515R
SB3040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor FFSPF2065A vs SB3040
MUR1560F_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor FFSPF2065A vs MUR1560F_T0_00001
SDURF2020 Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FFSPF2065A vs SDURF2020
BY115/400 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN Temic Semiconductors FFSPF2065A vs BY115/400
Part Number Description Manufacturer Compare
MBRF10100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN KEC FFSPF2065A vs MBRF10100
VS-8TQ100PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors FFSPF2065A vs VS-8TQ100PBF
HER1603 Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC HY Electronic Corp FFSPF2065A vs HER1603
RHRP3090 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 900V V(RRM), Silicon Harris Semiconductor FFSPF2065A vs RHRP3090
DSEI60-06A Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Littelfuse Inc FFSPF2065A vs DSEI60-06A
MBRF10200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FFSPF2065A vs MBRF10200
DFR15A20 Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Rugao Dachang Electronics Co Ltd FFSPF2065A vs DFR15A20
MBR10100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor FFSPF2065A vs MBR10100
STF560 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FFSPF2065A vs STF560
8TQ080PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FFSPF2065A vs 8TQ080PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFSPF2065A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFSPF2065A by onsemi

  • Please alert me when FFSPF2065A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FFSPF2065A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFSPF2065A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FFSPF2065A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFSPF2065A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFSPF2065A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: