Part Details for SFN20A350 by Kodenshi Corporation
Overview of SFN20A350 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFN20A350
SFN20A350 CAD Models
SFN20A350 Part Data Attributes:
|
SFN20A350
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SFN20A350
Kodenshi Corporation
Rectifier Diode, 1 Phase, 1 Element, 20A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SFN20A350
This table gives cross-reference parts and alternative options found for SFN20A350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN20A350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | SFN20A350 vs UGSP03J |
SDUR1540 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SFN20A350 vs SDUR1540 |
SCS120KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | SFN20A350 vs SCS120KG |
GB02SLT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, | GeneSic Semiconductor Inc | SFN20A350 vs GB02SLT12-220 |
SR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | SFN20A350 vs SR1680 |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SFN20A350 vs S2S06010A |
SC3S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | SFN20A350 vs SC3S06530A |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | SFN20A350 vs MBR1650 |
MBR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | SFN20A350 vs MBR1630 |
SC2S12010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.9A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | SFN20A350 vs SC2S12010A |