Part Details for SC3S06508A by Rectron Semiconductor
Overview of SC3S06508A by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3S06508A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SC3S06508A
|
Mouser Electronics | Schottky Diodes & Rectifiers TO-220 SiC Schottky RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
V99:2348_17627331
|
Arrow Electronics | Diode Schottky SiC 650V 25.5A 2-Pin(2+Tab) TO-220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 185 |
|
$1.0250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $4.0500 | Buy Now |
DISTI #
25948337
|
Verical | Diode Schottky SiC 650V 25.5A 2-Pin(2+Tab) TO-220A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1731 | Americas - 185 |
|
$1.0250 | Buy Now |
Part Details for SC3S06508A
SC3S06508A CAD Models
SC3S06508A Part Data Attributes
|
SC3S06508A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC3S06508A
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-11-29 | |
Additional Feature | PD-CASE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 102.4 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SC3S06508A
This table gives cross-reference parts and alternative options found for SC3S06508A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3S06508A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | SC3S06508A vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | SC3S06508A vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | SC3S06508A vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | SC3S06508A vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | SC3S06508A vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | SC3S06508A vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SC3S06508A vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | SC3S06508A vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SC3S06508A vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | SC3S06508A vs BY115/400 |