-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 4 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6949
|
Newark | Rectifier, Sic Schottky, 650V, 4A, To-220Ac-2, Product Range:650V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:4A, Total Capacitive Charge:12.5Nc, Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC4H065D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13443-ND
|
DigiKey | DIODE SIL CARB 650V 4A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
978 In Stock |
|
$0.9289 / $2.2100 | Buy Now |
DISTI #
STPSC4H065D
|
Avnet Americas | Diode Schottky 650V 4A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC4H065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.9698 / $1.1035 | Buy Now |
DISTI #
511-STPSC4H065D
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V pwr Schottky 4A 650V VRRM RoHS: Compliant | 930 |
|
$0.9490 / $2.2000 | Buy Now |
|
STMicroelectronics | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 930 |
|
$1.1100 / $2.1600 | Buy Now |
|
Future Electronics | STPSC4H065 Series 650 V 40 uA Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.9650 / $1.1300 | Buy Now |
DISTI #
STPSC4H065D
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 4A, TO220AC, tube Min Qty: 1 | 0 |
|
$1.1400 / $1.5900 | RFQ |
|
Ameya Holding Limited | 650V,4A,Single silicon carbide diode | 2768 |
|
RFQ | |
DISTI #
SMC-STPSC4H065D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19000 |
|
RFQ | |
DISTI #
STPSC4H065D
|
Avnet Silica | Diode Schottky 650V 4A 2-Pin(2+Tab) TO-220AC Tube (Alt: STPSC4H065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC4H065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC4H065D
STMicroelectronics
650 V, 4 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC4H065D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC4H065D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPSC4H065D vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STPSC4H065D vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | STPSC4H065D vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | STPSC4H065D vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | STPSC4H065D vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | STPSC4H065D vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | STPSC4H065D vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | STPSC4H065D vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPSC4H065D vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | STPSC4H065D vs BY115/400 |