-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 6 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2809
|
Newark | Sic Schottky Diode, 650V, 6A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC6H065DI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2600 / $3.5300 | Buy Now |
DISTI #
497-14576-5-ND
|
DigiKey | DIODE SIC 650V 6A TO220AC INS Min Qty: 1 Lead time: 19 Weeks Container: Tube |
800 In Stock |
|
$1.3802 / $2.9600 | Buy Now |
DISTI #
STPSC6H065DI
|
Avnet Americas | Diode Schottky 650V 6A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STPSC6H065DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4410 / $1.6397 | Buy Now |
DISTI #
511-STPSC6H065DI
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V Pwr Schottky Silicn Carbide Diode RoHS: Compliant | 0 |
|
$1.3800 / $2.9600 | Order Now |
|
STMicroelectronics | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7500 / $2.9000 | Buy Now |
|
Future Electronics | STPSC6H065 Series 650 V 6 A Silicon Carbide Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4700 | Buy Now |
|
Future Electronics | STPSC6H065 Series 650 V 6 A Silicon Carbide Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4700 | Buy Now |
DISTI #
80894614
|
Verical | Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220AC Ins Tube Min Qty: 4 Package Multiple: 1 Date Code: 2416 | Americas - 500 |
|
$1.3668 / $2.5663 | Buy Now |
DISTI #
STPSC6H065DI
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6A, TO220ACIns, tube Min Qty: 1 | 0 |
|
$1.8000 / $2.5000 | RFQ |
|
Ameya Holding Limited | STPSC6H065 Series 650 V 60 uA Schottky Silicon Carbide Diode - TO-220AC | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC6H065DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC6H065DI
STMicroelectronics
650 V, 6 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC6H065DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC6H065DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STPSC6H065DI vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | STPSC6H065DI vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | STPSC6H065DI vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | STPSC6H065DI vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | STPSC6H065DI vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | STPSC6H065DI vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | STPSC6H065DI vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPSC6H065DI vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | STPSC6H065DI vs BY115/400 |
SRF2035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | STPSC6H065DI vs SRF2035 |