Datasheets
SR1660 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC

Part Details for SR1660 by HY Electronic Corp

Overview of SR1660 by HY Electronic Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SR1660

SR1660 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1660 Part Data Attributes:

SR1660 HY Electronic Corp
Buy Now Datasheet
Compare Parts:
SR1660 HY Electronic Corp Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HY ELECTRONIC CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 16 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 1000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for SR1660

This table gives cross-reference parts and alternative options found for SR1660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UGSP03J Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Gulfsemi SR1660 vs UGSP03J
SDUR1540 Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 Sangdest Microelectronics (Nanjing) Co Ltd SR1660 vs SDUR1540
SCS120KG Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN ROHM Semiconductor SR1660 vs SCS120KG
GB02SLT12-220 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, GeneSic Semiconductor Inc SR1660 vs GB02SLT12-220
SR1680 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, HY Electronic Corp SR1660 vs SR1680
S2S06010A Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN Suzhou Good-Ark Electronics Co Ltd SR1660 vs S2S06010A
SC3S06530A Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN Rectron Semiconductor SR1660 vs SC3S06530A
MBR1650 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC HY Electronic Corp SR1660 vs MBR1650
MBR1630 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC, HY Electronic Corp SR1660 vs MBR1630
SC2S12010A Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.9A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN Rectron Semiconductor SR1660 vs SC2S12010A
Part Number Description Manufacturer Compare
MBRF10100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN KEC SR1660 vs MBRF10100
VS-8TQ100PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SR1660 vs VS-8TQ100PBF
LURF1060 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SR1660 vs LURF1060
DFRF15A20 Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Rugao Dachang Electronics Co Ltd SR1660 vs DFRF15A20
STF20120 Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SR1660 vs STF20120
BY559-1500U DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode NXP Semiconductors SR1660 vs BY559-1500U
VS-6TQ035-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SR1660 vs VS-6TQ035-N3
IDT03S60CHKSA1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG SR1660 vs IDT03S60CHKSA1
19TQ015CJ Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 Sangdest Microelectronics (Nanjing) Co Ltd SR1660 vs 19TQ015CJ
MBRF10200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SR1660 vs MBRF10200

SR1660 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1660 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1660 by HY Electronic Corp

  • Please alert me when SR1660 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR1660 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1660 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR1660 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1660.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1660 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: