-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8054
|
Newark | Rectifier, 300V, 6A, To-220Ac, Repetitive Peak Reverse Voltage:300V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.9V, Reverse Recovery Time:11.5Ns, Forward Surge Current:37A, Diode Case Style:To-220Acrohs Compliant: Yes |Power Integrations LQA06T300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 | Buy Now |
DISTI #
596-LQA06T300-ND
|
DigiKey | DIODE GEN PURP 300V 6A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
757 In Stock |
|
$0.4375 / $0.7000 | Buy Now |
DISTI #
LQA06T300
|
Avnet Americas | Diode Switching 300V 6A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: LQA06T300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
903-LQA06T300
|
Mouser Electronics | Rectifiers Q-Series 300V 6A Ultra Low Qrr RoHS: Compliant | 726 |
|
$0.5040 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4870 | Buy Now |
DISTI #
SMC-LQA06T300
|
Sensible Micro Corporation | Diode Gen Purp 300V 6A To220Ac RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1542 | 450 |
|
$0.3533 / $0.3948 | RFQ |
DISTI #
LQA06T300
|
EBV Elektronik | Diode Switching 300V 6A 2-Pin(2+Tab) TO-220AC Tube (Alt: LQA06T300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQA06T300
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA06T300
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.0115 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LQA06T300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA06T300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | LQA06T300 vs UGSP03J |
SDUR1540 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | LQA06T300 vs SDUR1540 |
SCS120KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | LQA06T300 vs SCS120KG |
GB02SLT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, | GeneSic Semiconductor Inc | LQA06T300 vs GB02SLT12-220 |
SR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | LQA06T300 vs SR1680 |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | LQA06T300 vs S2S06010A |
SC3S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | LQA06T300 vs SC3S06530A |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | LQA06T300 vs MBR1650 |
MBR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | LQA06T300 vs MBR1630 |
SC2S12010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.9A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | LQA06T300 vs SC2S12010A |