Part Details for ML2724DH by RF Micro Devices Inc
Overview of ML2724DH by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML2724DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for ML2724DH
ML2724DH CAD Models
ML2724DH Part Data Attributes
|
ML2724DH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2724DH
RF Micro Devices Inc
RF and Baseband Circuit, PQFP32, 7 X 7 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML2724DH
This table gives cross-reference parts and alternative options found for ML2724DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2724DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM6870-5VGS-VK | Support Circuit, PDSO32, 0.430 INCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | ML2724DH vs MSM6870-5VGS-VK |
ML5800DM | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML2724DH vs ML5800DM |
MSM6870-3VGS-VK | Support Circuit, PDSO32, 0.430 INCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | ML2724DH vs MSM6870-3VGS-VK |
ML2722DH-T | Support Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2724DH vs ML2722DH-T |
MC13158FTBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | ML2724DH vs MC13158FTBR2 |
ML2722DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2724DH vs ML2722DH |
UAA2067G | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2724DH vs UAA2067G |
ML2722EH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2724DH vs ML2722EH |
MC13158FTB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | ML2724DH vs MC13158FTB |
ML13158-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | ML2724DH vs ML13158-8P |