Part Details for UAA2067G by NXP Semiconductors
Overview of UAA2067G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAA2067G
UAA2067G CAD Models
UAA2067G Part Data Attributes:
|
UAA2067G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA2067G
NXP Semiconductors
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for UAA2067G
This table gives cross-reference parts and alternative options found for UAA2067G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA2067G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAA2067GBE | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | UAA2067G vs UAA2067GBE |
935202550557 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | UAA2067G vs 935202550557 |
UAA2067G-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, Cordless Telephone IC | NXP Semiconductors | UAA2067G vs UAA2067G-T |
935202550551 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | UAA2067G vs 935202550551 |