Part Details for MC13158FTBR2 by Motorola Mobility LLC
Overview of MC13158FTBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13158FTBR2
MC13158FTBR2 CAD Models
MC13158FTBR2 Part Data Attributes:
|
MC13158FTBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13158FTBR2
Motorola Mobility LLC
TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7.025 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7.025 mm |
Alternate Parts for MC13158FTBR2
This table gives cross-reference parts and alternative options found for MC13158FTBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13158FTBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13158FTBR2 | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | MC13158FTBR2 vs MC13158FTBR2 |
ML13158-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | MC13158FTBR2 vs ML13158-8P |
MC13158FTB | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | MC13158FTBR2 vs MC13158FTB |