Part Details for ML13158-8P by Lansdale Semiconductor Inc
Overview of ML13158-8P by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML13158-8P
ML13158-8P CAD Models
ML13158-8P Part Data Attributes:
|
ML13158-8P
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ML13158-8P
Lansdale Semiconductor Inc
RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML13158-8P
This table gives cross-reference parts and alternative options found for ML13158-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML13158-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13158FTBR2 | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | ML13158-8P vs MC13158FTBR2 |
MC13158FTB | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | ML13158-8P vs MC13158FTB |
MC13158FTBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | ML13158-8P vs MC13158FTBR2 |