Part Details for ML2722EH by RF Micro Devices Inc
Overview of ML2722EH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ML2722EH
ML2722EH CAD Models
ML2722EH Part Data Attributes:
|
ML2722EH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2722EH
RF Micro Devices Inc
RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML2722EH
This table gives cross-reference parts and alternative options found for ML2722EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2722EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800SK-02 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2722EH vs ML5800SK-02 |
935202550557 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2722EH vs 935202550557 |
ML2725ADH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2722EH vs ML2725ADH |
ML2724DH-T | RF and Baseband Circuit, PQFP32, 7 X 7 MM, TQFP-32 | RF Micro Devices Inc | ML2722EH vs ML2724DH-T |
ML2726DH | Cordless Telephone RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | Qorvo | ML2722EH vs ML2726DH |
ML13158-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | ML2722EH vs ML13158-8P |
ML13156-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | ML2722EH vs ML13156-8P |
MC13158FTBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | ML2722EH vs MC13158FTBR2 |
ML5800DM-SB | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2722EH vs ML5800DM-SB |
ML2726DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | RF Micro Devices Inc | ML2722EH vs ML2726DH |