Part Details for MSM6870-3VGS-VK by OKI Electric Industry Co Ltd
Overview of MSM6870-3VGS-VK by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSM6870-3VGS-VK
MSM6870-3VGS-VK CAD Models
MSM6870-3VGS-VK Part Data Attributes:
|
MSM6870-3VGS-VK
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM6870-3VGS-VK
OKI Electric Industry Co Ltd
Support Circuit, PDSO32, 0.430 INCH, PLASTIC, SSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G32 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm |
Alternate Parts for MSM6870-3VGS-VK
This table gives cross-reference parts and alternative options found for MSM6870-3VGS-VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM6870-3VGS-VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800SK-02 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | MSM6870-3VGS-VK vs ML5800SK-02 |
935202550557 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | MSM6870-3VGS-VK vs 935202550557 |
ML2725ADH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | MSM6870-3VGS-VK vs ML2725ADH |
ML2724DH-T | RF and Baseband Circuit, PQFP32, 7 X 7 MM, TQFP-32 | RF Micro Devices Inc | MSM6870-3VGS-VK vs ML2724DH-T |
ML2722EH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | MSM6870-3VGS-VK vs ML2722EH |
ML2726DH | Cordless Telephone RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | Qorvo | MSM6870-3VGS-VK vs ML2726DH |
ML13158-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | MSM6870-3VGS-VK vs ML13158-8P |
ML13156-8P | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | Lansdale Semiconductor Inc | MSM6870-3VGS-VK vs ML13156-8P |
MC13158FTBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | MSM6870-3VGS-VK vs MC13158FTBR2 |
ML5800DM-SB | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | MSM6870-3VGS-VK vs ML5800DM-SB |